3M Scotch-Brite Aluminium Oxide Flap Wheel, 76.2mm Diameter, Medium

RS Stock No.:
2213674
Mfr. Prt No.:
405659
Brand:
3M
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
RS stock number 2213674
Product description 3M Scotch-Brite Aluminium Oxide Flap Wheel, 76.2mm Diameter, Medium
Manufacturer / Brand 3M
Manufacturer part number 405659

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Scotch-Brite™ Shaft Mounted Flap Wheel Brush, 75 mm x 45 mm x 6 mm

Introducing the 3M™ Scotch-Brite™ Cut and Polish Flap wheel brush that is a high-performance alternative to conventional bristle brushes that can be messy and disintegrate easily. These are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. Featuring a fine scratch pattern and mounted on a shaft, it offers a finer finish compared to combi wheels.

Constructed from 3M™ non-woven technology, that combines a medium abrasive within the fibre strands, forming a thick, open web structure. Having an open structure material doesn't allow any clogging up of the surface, keeping fresh mineral for exceptional consistency and superior cutting performance.

Features and Benefits

• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to workpieces, without leaving chatter marks
• Suitable for light deburring

Applications

These Flap wheel brushes are used with power tools, with a maximum speed of 8500 RPM. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing and paint or rust removal.

FAQ's

Can these be used to do car bodywork to remove paint and rust?

These will work, but you may need a finer grit to complete the job.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Wheel Type Flap Wheel
Model Scotch-Brite
Maximum Safe Speed 4000 rpm
Abrasive Material Aluminium Oxide
Grade Medium
Diameter 76.2 mm
Checking stock...
IDR
538,295.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1538,295.48
*price per unit indicative
"3M Scotch-Brite Aluminium Oxide Flap Wheel, 76.2mm Diameter, Medium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda