3M Roloc + Nylon Flap Wheel, 75mm Diameter, P120 Grit

RS Stock No.:
4562631
Mfr. Prt No.:
FLAP BRUSH 75 X 35MM AMED
Brand:
3M
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
RS stock number 4562631
Product description 3M Roloc + Nylon Flap Wheel, 75mm Diameter, P120 Grit
Manufacturer / Brand 3M
Manufacturer part number FLAP BRUSH 75 X 35MM AMED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Grit Size P120
Model Roloc +
Maximum Safe Speed 700 rpm
Abrasive Material Nylon
Diameter 75 mm
Wheel Type Flap Wheel
Checking stock...
IDR
491,829.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1491,829.21
*price per unit indicative
"3M Roloc + Nylon Flap Wheel, 75mm Diameter, P120 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda