Lapp 12 Core Screened YY Control Cable, 1.5 mm², Blue PVC Sheath, 50m, 15 AWG

RS Stock No.:
0141306
Mfr. Prt No.:
12664
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0141306
Product description Lapp 12 Core Screened YY Control Cable, 1.5 mm², Blue PVC Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 12664
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
RS stock number 0141306
Product description Lapp 12 Core Screened YY Control Cable, 1.5 mm², Blue PVC Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 12664

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Series ÖLFLEX EB CY
Number of Cores 12
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Copper
Voltage Rating 500 V
Drain Wire No
Screen Type Braid, Foil
Maximum Operating Temperature +80 °C
Hazardous Area Certification ATEX
Sheath Colour Blue
Screened/Unscreened Screened
Outer Diameter 13 mm
American Wire Gauge 15 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE
Sheath Material Polyvinyl Chloride PVC
Checking stock...
IDR
9,558,940.37
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,558,940.37191,178.81
*price per unit indicative
"Lapp 12 Core Screened YY Control Cable, 1.5 mm², Blue PVC Sheath, 50m, 15 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda