Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 100m, 28 AWG

RS Stock No.:
3028988
Mfr. Prt No.:
3303 SL033
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3028988
Product description Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 100m, 28 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3303 SL033
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
RS stock number 3028988
Product description Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 100m, 28 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3303 SL033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.


Specifications

Attribute Value
Brand Alpha Wire
Control Cable Type Military
Series Alpha Essentials
Core Strands 7/0.13 mm
Number of Cores 3
Cross Sectional Area 0.09 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 600 V
Drain Wire No
Screen Type Braid
Maximum Operating Temperature +105 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 3.15 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 213.25 Ω/km
American Wire Gauge 28 AWG
Insulation Material PVC
Minimum Operating Temperature -55 °C
Length 100 m
Standards Met CE
Checking stock...
IDR
3,053,662.57
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,053,662.5730,536.63
*price per unit indicative
"Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 100m, 28 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda