Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG

RS Stock No.:
4440654
Mfr. Prt No.:
1312203
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4440654
Product description Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1312203
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
RS stock number 4440654
Product description Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1312203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant

From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.

The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.

This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.

Features and Benefits

• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C

Applications

The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;

• Food production
• Measurement and control
• Industrial machinery

Accessories

Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.

• 136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
• 136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
• 136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
• 136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
• 136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland

Features and Benefits

• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Minimum Bend Radius 7.5 x Diameter
Conductor Material Copper
Voltage Rating 500 V
Drain Wire Yes
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 6 mm
Sheath Material Polyurethane PUR
American Wire Gauge 17 AWG
Insulation Material PVC
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE
Series ÖLFLEX CLASSIC 400 P
Number of Cores 3
Cross Sectional Area 1 mm²
Checking stock...
IDR
2,258,386.59
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,258,386.5945,167.73
*price per unit indicative
"Lapp 3 Core Unscreened YY Control Cable, 1 mm², Grey Polyurethane PUR Sheath, 50m, 17 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda