Lapp 5 Core Unscreened YY Control Cable, 1.5 mm², Grey Polyurethane PUR Sheath, 25m, 15 AWG
- RS Stock No.:
- 4548742
- Mfr. Prt No.:
- 0026352
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4548742 |
| Product description | Lapp 5 Core Unscreened YY Control Cable, 1.5 mm², Grey Polyurethane PUR Sheath, 25m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0026352 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4548742 |
| Product description | Lapp 5 Core Unscreened YY Control Cable, 1.5 mm², Grey Polyurethane PUR Sheath, 25m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0026352 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
• Mechanical Resistance
• Oil Resistant
• Suitable for Power Chains
• UV Resistant
• Flame Retardant to IEC 60332-1-2
• Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
• Machine Tools
• Transfer Lines
• Production and Assembly Lines
• Moving Machine Parts
• Control and measurement circuits
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | YY |
| Series | ÖLFLEX CLASSIC FD 810 P |
| Number of Cores | 5 |
| Cross Sectional Area | 1.5 mm² |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Drain Wire | Yes |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 9.6 mm |
| Sheath Material | Polyurethane PUR |
| American Wire Gauge | 15 AWG |
| Insulation Material | PVC |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -40 °C |
| Length | 25 m |
| Standards Met | CE |