Alpha Wire 5 Core Unscreened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG
- RS Stock No.:
- 8282314
- Mfr. Prt No.:
- 1896/5C SL005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8282314 |
| Product description | Alpha Wire 5 Core Unscreened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 1896/5C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
APPROVALS : UL, CSA
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Core Strands | 7/0.32 mm |
| Number of Cores | 5 |
| Cross Sectional Area | 0.56 mm² |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Voltage Rating | 300 V |
| Drain Wire | No |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 5.84 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| Series | Alpha Essentials |
| Conductor Resistance | 10.2 Ω/1000ft |
| American Wire Gauge | 20 AWG |
| Insulation Material | PVC |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | CE, CSA, UL |