Bosch Silicon Carbide Sanding Disc, 150mm, Medium Grade, P80 Grit

RS Stock No.:
3660986
Mfr. Prt No.:
2608605124
Brand:
Bosch
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
RS stock number 3660986
Product description Bosch Silicon Carbide Sanding Disc, 150mm, Medium Grade, P80 Grit
Manufacturer / Brand Bosch
Manufacturer part number 2608605124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

BOSCH Circular Sanding Discs

Paint Removal Discs

WHITE - Colour coded for ease of identification
Aluminium Oxide Abrasive
Zinc Stearate coating helps reduce clogging
Individual grade packs or mixed grade packs (2 of each grade)

Stone Finishing Discs

BLACK - Colour coded for ease of identification
Individual grade packs


Specifications

Attribute Value
Brand Bosch
Grit Size P80
Abrasive Material Silicon Carbide
Disc Type Sanding Disc
Disc Diameter 150 mm
Grade Medium
Checking stock...
IDR
146,531.33
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1146,531.3329,306.27
*price per unit indicative
"Bosch Silicon Carbide Sanding Disc, 150mm, Medium Grade, P80 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda