3M 8 Way Unscreened Flat Ribbon Cable, 10.16 mm Width, Series 3365, 30m
- RS Stock No.:
- 8158012
- Mfr. Prt No.:
- 3365/08-100
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8158012 |
| Product description | 3M 8 Way Unscreened Flat Ribbon Cable, 10.16 mm Width, Series 3365, 30m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3365/08-100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8158012 |
| Product description | 3M 8 Way Unscreened Flat Ribbon Cable, 10.16 mm Width, Series 3365, 30m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3365/08-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.
WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Features and Benefits
• Insulation resistance >1x1010 Ω/3m
• Suitable for mass termination
• Highly flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Ribbon Cable Type | Flat |
| Series | 3365 |
| Terminated/Unterminated | Unterminated |
| Conductor Strand Type | Stranded |
| Core Strands | 7/36 |
| Pitch | 1.27 mm |
| Number of Ways | 8 |
| Voltage Rating | 300 V |
| Capacitance | 47.5 pF/m |
| Maximum Operating Temperature | +105 °C |
| American Wire Gauge | 28 AWG |
| Sheath Colour | Grey |
| Number of Strands | 7 |
| Width | 10.16 mm |
| Screened/Unscreened | Unscreened |
| Size of Strands | 36 AWG |
| Reel Length | 30 m |
| Characteristic Impedance | 102 Ω |
| Minimum Operating Temperature | -20 °C |
| Cable Shape | Ribbon |