Belden 4 Core Unscreened Control Cable, 0.82 mm², Grey PVC Sheath, 152m, 18 AWG

RS Stock No.:
5102505
Mfr. Prt No.:
5302UE 008500
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5102505
Product description Belden 4 Core Unscreened Control Cable, 0.82 mm², Grey PVC Sheath, 152m, 18 AWG
Manufacturer / Brand Belden
Manufacturer part number 5302UE 008500
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
RS stock number 5102505
Product description Belden 4 Core Unscreened Control Cable, 0.82 mm², Grey PVC Sheath, 152m, 18 AWG
Manufacturer / Brand Belden
Manufacturer part number 5302UE 008500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Unshielded Multicore Security Cable

Suitable for intercom/P.A. and general sound/audio systems.

Features and Benefits
·Bare copper stranded conductor
·Voltage Rating: 300V


Specifications

Attribute Value
Brand Belden
Number of Cores 4
Cross Sectional Area 0.82 mm²
Length 152 m
Conductor Material Copper
Voltage Rating 300 V
Size of Strands 26 AWG
Outer Diameter 4.67 mm
Capacitance 72.16 pF/m
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Number of Strands 7
Screened/Unscreened Unscreened
Core Strands 7/26 AWG
Reel Length 152 m
Conductor Resistance 21.32546 Ω/km
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 18 AWG
Insulation Material PP
Current Rating 4 A
Minimum Operating Temperature -20 °C
Jacket Ripcord Yes
Standards Met Euroclass Eca
Cable Shape Multicore
Checking stock...
IDR
3,209,529.11
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,209,529.1121,115.32
*price per unit indicative
"Belden 4 Core Unscreened Control Cable, 0.82 mm², Grey PVC Sheath, 152m, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda