RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Grey Sheath, 3m

RS Stock No.:
0446658
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0446658
Product description RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Grey Sheath, 3m
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
RS stock number 0446658
Product description RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Grey Sheath, 3m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Telephone Extension Cable – Normally Wired, Non Rated Patch Leads

RS Pro telephone cable assembly is a ready-made cord set that is terminated at each end of the cable with standard FCC68 data plugs. The leads are normally wired with a contact 1 and one end that joins with contact 1 at the other, this then follows through with contact 2 going to contact 2 and so forth.
The cord itself if flat in shape, and is a data cable employing stranded wire with a grey PVC insulation.

What is a Telephone Cable Extension?

A telephone extension cable is a flexible extension lead used to communicate data from a phone or modem to a BT plug. Their long length allows them to extend the capabilities of a current cable or to replace it. Copper wires within the cable are used to transmit low voltage, high frequency electrical loads across long distances.

Features and Benefits

• 3m long
• Features grey coloured PVC sheath
• Connector at both the ends
• Grey PVC insulation

Typical Applications

• Long distance communication
• Communication between telephones, computers and televisions
• Traditional method of connecting devices and machines to the internet


Specifications

Attribute Value
Brand RS PRO
Sheath Colour Grey
Outer Sheath Material PVC
Connector B RJ9
Shield Type Shielded PVC
Connector A RJ9
Length 3 m
Terminated/Unterminated Terminated
Connector B Gender Male
Connector A Gender Male
Checking stock...
IDR
112,022.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,022.52
*price per unit indicative
"RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Grey Sheath, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda