BLACK PVC CABLE 0.5MM.SQ 5M

RS Stock No.:
7482011
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7482011
Product description BLACK PVC CABLE 0.5MM.SQ 5M
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
RS stock number 7482011
Product description BLACK PVC CABLE 0.5MM.SQ 5M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Test Cable 0.5mm²

0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.


Specifications

Attribute Value
Brand RS PRO
Core Strands 100/0.08 mm
Cross Sectional Area 0.5 mm²
Conductor Material Bare Copper
Voltage Rating 500 V
Size of Strands 0.08 mm
Shield Type Unshielded
Maximum Operating Temperature +80 °C
Sheath Colour Black
Number of Strands 100
Outer Diameter 2.3 mm
American Wire Gauge 20 AWG
Insulation Material PVC
Insulation Wall Thickness 0.65 mm
Minimum Operating Temperature -20 °C
Length 5 m
Cable Shape Single Core
Checking stock...
IDR
96,603.69
Out of stock
Price Bag (1 Bag of 5 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
196,603.6919,320.74
*price per unit indicative
"BLACK PVC CABLE 0.5MM.SQ 5M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda