RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m
- RS Stock No.:
- 6117980
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6117980 |
| Product description | RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6117980 |
| Product description | RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Thermocouple extension cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +250 °C
- Single pair of solid or stranded conductors
- Insulated with high quality PFA (Perfluoroalkoxy)
- Unscreened construction
- 2 cores
- Stranded conductors available, either 7/0.2mm or 1/0.315 mm
- Available in 50 & 25 metre lengths
- Tolerance class 1 for optimum accuracy
- Type K, T and N offered in the range
- RoHS (Restriction of Hazardous Substances Directive) and IEC 584-3 compliant
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thermocouple Type | K |
| Length | 25 m |
| Maximum Operating Temperature | +260 °C |
| Screened/Unscreened | Unscreened |
| Core Strands | 7/0.2 mm |
| Insulation Material | PFA |
| Cable Shape | Flat Pair |
| Number of Strands | 7 |
| Standards Met | IEC |