RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle

RS Stock No.:
3155125
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
RS stock number 3155125
Product description RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diamond Paste, Slurry & Lubricant

Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance. All compounds are oil and water miscible and can be lubricated with RS diamond lubricant. Suitable for use on Ferrous metals, Tungsten Carbide, Steel, Stainless Steel, Synthetic and Natural Precious Stones.

Synthetic Diamond Paste

Supplied in 5g syringes
Compound and syringe label colour-coded for grade recognition


Specifications

Attribute Value
Brand RS PRO
Grit Size 1/10 µm
Bottle Size 10 ml
Colour Grey
Abrasive Type Paste
Checking stock...
IDR
436,866.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1436,866.85
*price per unit indicative
"RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda