Belden 2 Pair Screened Twisted Pair RS-485 Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath

RS Stock No.:
3827381
Mfr. Prt No.:
9842NH.00305
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827381
Product description Belden 2 Pair Screened Twisted Pair RS-485 Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9842NH.00305
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
RS stock number 3827381
Product description Belden 2 Pair Screened Twisted Pair RS-485 Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9842NH.00305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485


Specifications

Attribute Value
Brand Belden
American Wire Gauge 24 AWG
Length 304 m
Cable Type RS-485
Standards Met Euroclass Dca-s2 d2 a1
Cable Shape Twisted Pair
Number of Pairs 2
Series RS-485
Cross Sectional Area 0.2 mm²
Characteristic Impedance 120 Ω
Core Strands 7/32 AWG
Outer Sheath Material LSZH
Voltage Rating 300 V
Shield Type SF/UTP
Sheath Colour Chrome
Screened/Unscreened Screened
Outer Diameter 8.7 mm
Checking stock...
IDR
57,928,229.64
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
157,928,229.64190,553.39
*price per unit indicative
"Belden 2 Pair Screened Twisted Pair RS-485 Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda