Lapp 4 Pair Screened Twisted Pair Li2YCY Data Cable, 0.34 mm², 22 AWG, Grey Sheath

RS Stock No.:
8079048
Mfr. Prt No.:
0031327
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079048
Product description Lapp 4 Pair Screened Twisted Pair Li2YCY Data Cable, 0.34 mm², 22 AWG, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0031327
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
RS stock number 8079048
Product description Lapp 4 Pair Screened Twisted Pair Li2YCY Data Cable, 0.34 mm², 22 AWG, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0031327

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Unitronic Li2YCY Cable

From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

• 136-8515 is an M12 Skintop EMC Cable Gland
• 136-8516 is an M16 Skintop EMC Cable Gland
• 136-8517 is an M20 Skintop EMC Cable Gland
• 136-8518 is an M25 Skintop EMC Cable Gland
• 136-8519 is an M32 Skintop EMC Cable Gland


Specifications

Attribute Value
Brand Lapp
Number of Pairs 4
Series Unitronic Li2YCY
Cross Sectional Area 0.34 mm²
Cable Type Li2YCY
Outer Sheath Material PVC
Cable Shape Twisted Pair
Voltage Rating 250 V
Shield Type S/UTP
Sheath Colour Grey
Screened/Unscreened Screened
Characteristic Impedance 100 Ω
Outer Diameter 8.7 mm
American Wire Gauge 22 AWG
Fire Behaviour Flame Retardant
Standards Met IEC60332-1
Checking stock...
IDR
3,420,462.90
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,420,462.9068,409.26
*price per unit indicative
"Lapp 4 Pair Screened Twisted Pair Li2YCY Data Cable, 0.34 mm², 22 AWG, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda