RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath
- RS Stock No.:
- 8124766
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8124766 |
| Product description | RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8124766 |
| Product description | RS PRO 3 Pair Screened Multicore Data Cable, 0.76 mm², 22 AWG, 100m, Grey Sheath |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Halogen-free Screened Multi-pair
These cables feature halogen-free polyolefin sheathing, which is flame retardant to BS 4066 and IEC 332 Part 3, and which gives off low smoke and fume emissions when burnt.,The conductors are made of 7/0·25 mm (22 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs.
WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pairs | 3 |
| Core Strands | 7/0.254 mm |
| Cable Type | Multicore |
| Outer Sheath Material | LSZH |
| Shield Type | Aluminium Foil-PET Tape |
| Cable Shape | Multicore |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Outer Diameter | 6.9 mm |
| American Wire Gauge | 22 AWG |
| Length | 100 m |
| Standards Met | Euroclass Eca |
| Cross Sectional Area | 0.76 mm² |