845 piece Steel Screw/Bolt Kit, 3.5 mm, 4 mm, 5 mm, 6 mm

RS Stock No.:
4934632
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
RS stock number 4934632
Product description 845 piece Steel Screw/Bolt Kit, 3.5 mm, 4 mm, 5 mm, 6 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Type Pozisquare
Finish Galvanised
Number of Pieces 845
Screw/Bolt Length Shortest 25 mm
Screw/Bolts Lengths 25 → 100 mm
Material Steel
Head Shape Flat
Screw/Bolt Length Longest 100 mm
Thread Size 3.5 mm, 4 mm, 5 mm, 6 mm
Screw/Bolt Type Wood Screw
Checking stock...
IDR
1,504,542.16
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,504,542.16
*price per unit indicative
"845 piece Steel Screw/Bolt Kit, 3.5 mm, 4 mm, 5 mm, 6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda