RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

RS Stock No.:
0827451
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0827451
Product description RS PRO Steel Zinc Plated Self-Clinching Standoff, M3
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
RS stock number 0827451
Product description RS PRO Steel Zinc Plated Self-Clinching Standoff, M3
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Note

10 & 12 mm long through-hole types are counterbored 4.8 deep at non-clinched end. Hex dimension 6.4 mm and 4.0 mm Ø for M3 sizes, Hex dimension 7.9 mm and 4.8 mm Ø for M4 sizes.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

LI827451-01L827451-01

Specifications

Attribute Value
Brand RS PRO
Finish Zinc Plated
Body Depth 6 mm
Material Steel
Fixing Hole Diameter 5.4 mm
Body Outside Diameter 5.4 mm
Thread Size M3
Thickness of Material Minimum 1 mm
Checking stock...
IDR
316,243.35
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1316,243.356,324.87
*price per unit indicative
"RS PRO Steel Zinc Plated Self-Clinching Standoff, M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda