RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm
- RS Stock No.:
- 0275759
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
| RS stock number | 0275759 |
| Product description | RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Masonry Frame Fixings
Note
The smaller measurement in the 'Nominal Size' column refers to the relevant hole size.
Nylon fixings with a cross recess fixing screw
Suitable for wall coverings and panels, wood, metal and UPVC frames
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 60 mm |
| Material | Nylon |
| Fixing Hole Diameter | 8 mm |
| Maximum Fixing Thickness | 20 mm |
| For Frame Material | Concrete, Masonry |