DeWALT Concrete Screws 6.3mm x 70mm, 4.8mm fixing hole
- RS Stock No.:
- 1228301
- Mfr. Prt No.:
- DWT1410250
- Brand:
- DeWALT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1228301 |
| Product description | DeWALT Concrete Screws 6.3mm x 70mm, 4.8mm fixing hole |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DWT1410250 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1228301 |
| Product description | DeWALT Concrete Screws 6.3mm x 70mm, 4.8mm fixing hole |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DWT1410250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
DeWALT Tapper-Pro Countersunk Head Screws
Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
The DeWALT blue tapper-pro philips, countersunk concrete screws are the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.
Note
Note
Tapper-PRO require the use of specific tolerance Tapper- PRO drill bits for proper installation.
For more information on suitable base materials and installation instructions refer to the Tapper-pro datasheet.
APPROVALS : ICC ES
Features and Benefits
Countersunk to sit flush or below the surface of your material
Has a corrosion resistant Perma-Seal coating
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required
Typical Applications
Use in various light to medium duty applications in base materials including hollow core concrete slabs, uncracked concrete, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood.
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Length | 70 mm |
| Type | Concrete Screw |
| Maximum Fixing Thickness | 26 mm |
| Thread Size | 6.3 mm |
| Fixing Hole Diameter | 4.8 mm |