RS PRO Sleeve Anchor 10 x 75mm x 75mm, 14mm fixing hole

RS Stock No.:
1777037
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
RS stock number 1777037
Product description RS PRO Sleeve Anchor 10 x 75mm x 75mm, 14mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 75 mm
Maximum Fixing Thickness 20 mm
Thread Size 10 x 75 mm
Fixing Hole Diameter 14 mm
Checking stock...
IDR
128,909.81
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1128,909.8125,781.96
*price per unit indicative
"RS PRO Sleeve Anchor 10 x 75mm x 75mm, 14mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda