RS PRO Stainless Steel Masonry Fixing 40mm, 8mm fixing hole
- RS Stock No.:
- 6222032
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
| RS stock number | 6222032 |
| Product description | RS PRO Stainless Steel Masonry Fixing 40mm, 8mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stainless Steel Sleeve Anchor Bolt
A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 40 mm |
| Material | Stainless Steel |
| Fixing Hole Diameter | 8 mm |
| Maximum Fixing Thickness | 8 mm |
| Type | Sleeve Anchor Hex Nut |