RS PRO Stainless Steel Drop In Anchor M6 x 25mm, 8mm fixing hole

RS Stock No.:
6222161
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
RS stock number 6222161
Product description RS PRO Stainless Steel Drop In Anchor M6 x 25mm, 8mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Drop-in Anchors and Setting Punches

RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

Note

Correct setting punch must be used when installing anchors

Features and Benefits:

Suitable for use in non-cracked concrete between C20/25 & C50/60
European Technical Approval to ETAG 001-4
Internal thread - suitable for attaching threaded studs or bolts
Permanent socket to allow removal and replacement of fixture

Typical Applications:

Drop-In anchors are designed for anchoring into concrete. First you drill a hole in the concrete then drop the anchor into the pre-drilled hole in the concrete. Next you use the correct setting tool which expands the anchor within the hole in the concrete. This type of system lets you remove the bolt when required but leaves the anchor in place and hidden in the concrete. They can be used in applications that require a flush mounted anchor and when a bolt needs to be inserted and removed.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Length 25 mm
Material Stainless Steel
Fixing Hole Diameter 8 mm
Thread Size M6
Type Drop In Anchor
Checking stock...
IDR
196,668.75
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1196,668.7519,666.88
*price per unit indicative
"RS PRO Stainless Steel Drop In Anchor M6 x 25mm, 8mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda