RS PRO Anchor Bolt, 8mm fixing hole diameter

RS Stock No.:
1777027
Brand:
RS PRO

Technical Reference
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
RS stock number 1777027
Product description RS PRO Anchor Bolt, 8mm fixing hole diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Thickness of Material Minimum 2 mm
Length 24 mm
Thickness of Material Maximum 15 mm
Fixing Hole Diameter 8 mm
Checking stock...
IDR
235,478.05
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1235,478.059,419.12
*price per unit indicative
"RS PRO Anchor Bolt, 8mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda