RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter

RS Stock No.:
1757152
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757152
Product description RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter
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
RS stock number 1757152
Product description RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Sizes 7
Smallest Clip Inside Diameter 9.5 → 12 mm
Largest Clip Inside Diameter Minimum 25 mm
Clip Type Worm Drive
Largest Clip Inside Diameter 25 → 35 mm
Number of Pieces 70
Stainless Steel Type Mild
Material Mild Steel
Largest Clip Inside Diameter Maximum 35 mm
Smallest Clip Inside Diameter Maximum 12 mm
Smallest Clip Inside Diameter Minimum 9.5 mm
Checking stock...
IDR
663,324.36
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1663,324.36
*price per unit indicative
"RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda