RS PRO Plier Type Riveter

RS Stock No.:
0487157
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
RS stock number 0487157
Product description RS PRO Plier Type Riveter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Standard Riveter

From RS PRO, this standard riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

With a carbon steel construction, this heavy-duty riveter features ergonomic dipped PVC handles for a secure grip. It also features a handle lock for when the tool is not in use.

Features and Benefits

• High-quality steel handles & body
• Case-hardened steel nose
• Rivet gripping action
• Suitable for 3.2 mm, 4 mm rivets
• Rivet head storage in handle
• Mandrel kit required for use with M3 fittings

Applications

Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Riveting Tool Type Plier Type
Rivet Size Minimum 3.2 mm
Rivet Size Maximum 4.0 mm
Checking stock...
IDR
452,390.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1452,390.57
*price per unit indicative
"RS PRO Plier Type Riveter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda