INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM

RS Stock No.:
0237423
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
RS stock number 0237423
Product description INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Note

The index pin in this plunger may differ slightly from that illustrated, it may have a black oxidised finish for cosmetic purposes only.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

L4093523-25

Specifications

Attribute Value
Brand RS PRO
Finish Black Oxide, Nitrided
Bolt Type Cam Action
Length 69 mm
Material Steel
Thread Size M20
Checking stock...
IDR
571,230.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1571,230.94
*price per unit indicative
"INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda