RS PRO, Slot Pan A4 316 Stainless Steel, Machine Screw DIN 85, M3x8mm

RS Stock No.:
0189305
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0189305
Product description RS PRO, Slot Pan A4 316 Stainless Steel, Machine Screw DIN 85, M3x8mm
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
RS stock number 0189305
Product description RS PRO, Slot Pan A4 316 Stainless Steel, Machine Screw DIN 85, M3x8mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Swimming pools
• Chemical plants
• Boat deck fittings
• Dairy equipment
• Medical sterilising equipment
• Sewerage treatment plants

Features and Benefits

• A4 grade 18/8 Stainless Steel (Type 316 S16)
• Higher level of corrosion resistance than A2 Stainless Steel
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 300°C


Specifications

Attribute Value
Brand RS PRO
Drive Type Slot
Thread Size Metric M3
DIN Standard DIN 85
Material Stainless Steel
Head Shape Pan
Thread Pitch 0.5 mm
Stainless Steel Type A4 316
Length Metric 8 mm
Finish Plain
Checking stock...
IDR
78,772.39
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
178,772.39787.72
*price per unit indicative
"RS PRO, Slot Pan A4 316 Stainless Steel, Machine Screw DIN 85, M3x8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda