RS PRO Passivated, Zinc Plated Pan Steel Tamper Proof Security Screw

RS Stock No.:
4827887
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4827887
Product description RS PRO Passivated, Zinc Plated Pan Steel Tamper Proof Security Screw
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
RS stock number 4827887
Product description RS PRO Passivated, Zinc Plated Pan Steel Tamper Proof Security Screw
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Note

To see the range of our torx pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Are they easy to assemble?

Our torx pan head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is commonly used indoors, in a dry area. The automotive industry uses torx drive type screws for application.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features bright zinc plated and clear passivated finish
• Highly resistance to slippage or cam-out
• Stainless steel construction
• Metric thread

Typical Applications

• Machine parts
• Automotive industries
• Electrical equipment
• Commercial & Industrial


Specifications

Attribute Value
Brand RS PRO
Finish Passivated, Zinc Plated
Thread Size Metric M2.5
Material Steel
Head Shape Pan
Thread Pitch 0.45 mm
Length Metric 12 mm
Drive Type Torx
Checking stock...
IDR
69,227.40
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
169,227.40692.27
*price per unit indicative
"RS PRO Passivated, Zinc Plated Pan Steel Tamper Proof Security Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda