3M Scotch SUPREME Scotch 2903 Duct Tape, 50m x 48mm, Black
- RS Stock No.:
- 1634725
- Mfr. Prt No.:
- 2903 black 48MMX50M
- Brand:
- 3M
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
| RS stock number | 1634725 |
| Product description | 3M Scotch SUPREME Scotch 2903 Duct Tape, 50m x 48mm, Black |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 2903 black 48MMX50M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Model Number | Scotch 2903 |
| Backing Material | Fabric |
| Tensile Strength | 100 N/cm |
| Width | 48 mm |
| Adhesive Material | Resin, Rubber |
| Elongation at Break | 30 % |
| Tape Type | Duct Tape |
| Thickness | 0.15 mm |
| Colour | Black |
| Adhesion Strength | 8 N/cm |
| Trade Name | Scotch SUPREME |
| Length | 50 m |