Vishay, 0805 (2012M) 820pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD VJ0805A821JXBAC

RS Stock No.:
6520746
Mfr. Prt No.:
VJ0805A821JXBAC
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6520746
Product description Vishay, 0805 (2012M) 820pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD VJ0805A821JXBAC
Manufacturer / Brand Vishay
Manufacturer part number VJ0805A821JXBAC

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6520746
Product description Vishay, 0805 (2012M) 820pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD VJ0805A821JXBAC
Manufacturer / Brand Vishay
Manufacturer part number VJ0805A821JXBAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

VJ0805 Series

The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.

Product Application Information

Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics

Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.


Specifications

Attribute Value
Brand Vishay
Tolerance ±5 %
Capacitance 820 pF
Length 2 mm
Series VJ
Height 1.45 mm
Dimensions 2 x 1.25 x 1.45 mm
Maximum Operating Temperature +150 °C
Voltage 100 V dc
Minimum Operating Temperature -55 °C
Dielectric C0G
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Depth 1.25 mm
Checking stock...
IDR
53,179.23
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
153,179.232,127.17
*price per unit indicative
"Vishay, 0805 (2012M) 820pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD VJ0805A821JXBAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda