Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 5094921
- Mfr. Prt No.:
- 8150-1/2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5094921 |
| Product description | Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 8150-1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Drive Tools
Bahco 1/2 in. Reversible Ratchet Handle
Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one piece ratchet provide strength and safety for industrial applications. Smooth comfort-grip handle permits all-day use without gloves.
Features and Benefits
32 teeth, giving 11.25° action
Made from Vanadium Extra
Nickel and chrome plated, fine polished finish
Plastic handle
Sealed
Smooth operation
Double pawl system for superior strength
Patented mechanism
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Overall Length | 270 mm |
| Finish | Nickel Chrome Plated |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Chrome Vanadium Steel |