Facom Driver Bit Set 10 Pieces, Hexagon, Pozidriv, Slotted
- RS Stock No.:
- 6698044
- Mfr. Prt No.:
- E.111PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6698044 |
| Product description | Facom Driver Bit Set 10 Pieces, Hexagon, Pozidriv, Slotted |
| Manufacturer / Brand | Facom |
| Manufacturer part number | E.111PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Cases of 10 bits + bit holders
Facom exclusive design polyamide box (PA66), compact and easy to use.
High resistance to impacts, effective bit storage and good resistance to chemical products.
Easy to open and close: wallet type fastening.
Easy selection: bits can be seen on the front panel + pictograms of head type.
Bits are selected using an effective and fun push-button system on the back panel.
Contents: 10 bits + 1 bit holder.
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 10 |
| Head Type | Hexagon, Pozidriv, Slotted |
| Type | Driver Bit Set |