RS PRO Impact Bit Set 10 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
1250439
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1250439
Product description RS PRO Impact Bit Set 10 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro 10 Piece Impact Bit Set

RS Pro 10 piece impact bit set offers the most popular screw bits in one handy set. Impact screw bits are designed for use with conventional impact drivers with an impact effect function. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Impact bit holder included.

3 x Pozidriv Impact Bits –PZ1, PZ2, PX3
3 x P

Features & Benefits
” Hexagon shank
Bits are 25 mm long


Specifications

Attribute Value
Brand RS PRO
Type Impact Bit Set
Number of Pieces 10
Head Type Phillips, Pozidriv, Torx
Size PH2, PH3, PZ1, PZ2, PZ3, T20, T25, T30
Checking stock...
IDR
400,994.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1400,994.47
*price per unit indicative
"RS PRO Impact Bit Set 10 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda