TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row

RS Stock No.:
4959007
Mfr. Prt No.:
1-794617-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4959007
Product description TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-794617-0
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
RS stock number 4959007
Product description TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-794617-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Micro MATE-N-LOK 3mm Connector System

The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Power Connectors

TE Connectivity Micro MATE-N-LOK 3 mm Receptacle Housings

Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK receptacle housings are available with a low profile of less than 4.7 mm mating height (see stock number 686-0766). These receptacle housings accept crimp socket contacts which need to be purchased separately) and mate with Micro MATE-N-LOK plug housings and Micro MATE-N-LOK PCB headers

Features and Benefits

• High reliability and performance
• Polarization to prevent mis-mating
• Positive locking latch for secure connection to mating connector

Applications

These 3 mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 10
Number of Rows 2
Pitch 3 mm
Gender Female
Mounting Type Cable Mount
Series Micro MATE-N-LOK
For Use With Centerline Soft Shell Pin & Socket Connector
Body Orientation Straight
Length 16 mm
Width 11.7 mm
Housing Material Nylon
Checking stock...
IDR
85,695.13
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
185,695.138,569.51
*price per unit indicative
"TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda