Entrelec BJM Jumper Bar for Terminal Block
- RS Stock No.:
- 0425500
- Mfr. Prt No.:
- 1SNA173226R2700
- Brand:
- Entrelec

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0425500 |
| Product description | Entrelec BJM Jumper Bar for Terminal Block |
| Manufacturer / Brand | Entrelec |
| Manufacturer part number | 1SNA173226R2700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Accessories for Miniature Terminals (Excluding Fuse Terminals)
An end cover manufactured from the same insulating material as the terminals, is available in grey and blue,A metal end stop for fitting at the ends of an assembled rail,A pre-assembled jumper bar, for transverse connections of up to 10 terminals. Note: Jumper cannot be used with miniature isolating terminal stock no. 425-982,Markers are supplied as a kit comprising 2 cards, each with 100 markers,The cards are also available separately i.e. 5 cards marked 1-100 or 5 cards of 100 blank
Specifications
| Attribute | Value |
| Brand | Entrelec |
| Accessory Type | Jumper Bar |
| Series | BJM |
| For Use With | Terminal Block |