RS PRO 100W Monocrystalline solar panel
- RS Stock No.:
- 9046143
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9046143 |
Product description | RS PRO 100W Monocrystalline solar panel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Note
* An inverter is required to power or charge 240Vac appliances - not included (RS 905-4532)
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
Specifications
Attribute | Value |
Brand | RS PRO |
Protection Type | Battery Overcharge |
Type | Monocrystalline |
Width | 670 mm |
Depth | 35 mm |
Terminal Contact Type | Ring |
Minimum Temperature | -40 °C |
Open Circuit Voltage | 23 V |
Efficiency | 17 % |
Mounting Style | Surface Mount |
Maximum Temperature | +85 °C |
Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV |
Battery Bank Capacity | 10 Ah |
Dimensions | 1005 x 670 x 35 mm |
Peak Power | 480 W |
Length | 1.005 m |
Power Rating | 100 W |