i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load

RS Stock No.:
1640581
Mfr. Prt No.:
KSI240D10-L(068)
Brand:
i-Autoc

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1640581
Product description i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load
Manufacturer / Brand i-Autoc
Manufacturer part number KSI240D10-L(068)
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
RS stock number 1640581
Product description i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load
Manufacturer / Brand i-Autoc
Manufacturer part number KSI240D10-L(068)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand i-Autoc
Maximum Load Current 10 A
Series KSI
Mounting Type Panel Mount
Minimum Load Voltage 48 V ac
Maximum Load Voltage 280 V ac
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Cross
Terminal Type Screw
Output Device SCR, TRIAC
Maximum Turn On Time 10 ms
Dimensions 58.4 x 45.7 x 33.5 mm
Minimum Operating Temperature -30 °C
Height 33.5 mm
Maximum Operating Temperature +80 °C
Off State Leakage Current 5 mA
Length 58.4 mm
Operating Temperature Range -30 → +80 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 280 V ac
Depth 45.7 mm
Special Features Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met CCCs, CE, CULus, TUV
Relay Type Single Phase
Checking stock...
IDR
339,424.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1339,424.04
*price per unit indicative
"i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products