RS PRO Zinc Plated Steel Chain, 10m Length, 56 kg Lifting Load

RS Stock No.:
0752420
Brand:
RS PRO

Technical Reference
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
RS stock number 0752420
Product description RS PRO Zinc Plated Steel Chain, 10m Length, 56 kg Lifting Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Finish Zinc Plated
Lifting Load 56 kg
Material Steel
Link Length 16 mm
Link Width 5.4 mm
Length 10 m
Link Diameter 3 mm
Checking stock...
IDR
522,352.20
Out of stock
Price Box (1 Box of 10 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1522,352.2052,235.22
*price per unit indicative
"RS PRO Zinc Plated Steel Chain, 10m Length, 56 kg Lifting Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda