RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.:
2877414
Brand:
RS PRO

Technical Reference
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
RS stock number 2877414
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro 10mm ESD Grounding Wrist-strap

The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.

Features and benefits-

• Adjustable wrist strap for any wrist size.
• 1.8m Cord length for easy movement and flexibility.
• Blue band with yellow cord.
• Easy cord removal with stud system.
• Additional 5 10mm links.
• Lead resistance of 1MΩ.
• Termination type is a Banana plug to press stud.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Material Metal
Connector Type 10 mm Socket, 10 mm Stud
Band Colour Blue
Single Wire/Dual Wire Single Wire
Termination Type Banana Plug - Press Stud
Cord Length 1.8 m
Cord Style Straight
Wrist Strap Size Adjustable
Stud Size 10 mm
Lead Resistance 1 MΩ
Complies with EN 61340-5-1 Yes
Includes Cord Yes
Cord Colour Yellow
Use Type Reusable
Reusable/Disposable Reusable
Resistance 1 mΩ
Checking stock...
IDR
777,549.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1777,549.57
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda