Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.:
8215708
Mfr. Prt No.:
22-55-2101
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8215708
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 22-55-2101

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8215708
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 22-55-2101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

SL 2.54mm Crimp Housing – 70450 Series

The SL 70450 series crimp housings are designed to be used in signal or wire-to-board applications. SL is designed for high density applications and offers design flexibility and automated harness-making capabilities when combined with the SL series tooling. They consist of dual row housings and are designed to be stackable. The plastic insulator housing is made from black glass filled polyester material with UL 94V-0 approval.

2.54mm Molex C-Grid/SL Series

Voltage rating: 250 volts (RMS)
Operating temperature: -40 to 105 C°


Specifications

Attribute Value
Brand Molex
Series SL
For Use With 70058, 71851
Length 12.67 mm
Number of Contacts 10
Number of Rows 2
Width 15.24 mm
Pitch 2.54 mm
Housing Material Glass-Filled PET
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
16,992.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,992.18
*price per unit indicative
"Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda