Hirose Cable Mount Connector, 10 Contacts, Socket
- RS Stock No.:
- 5364747
- Mfr. Prt No.:
- HR10A-10P-10S(73)
- Brand:
- Hirose

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5364747 |
| Product description | Hirose Cable Mount Connector, 10 Contacts, Socket |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | HR10A-10P-10S(73) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5364747 |
| Product description | Hirose Cable Mount Connector, 10 Contacts, Socket |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | HR10A-10P-10S(73) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Hirose HR10A Series Push-Pull Circular Connectors
From Hirose, a selection high-performance plugs, receptacles and jacks from the HR10A series. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 764-4547 and 166-4964 for female and 764-4543 and 166-4963 for male contacts.
Two hand crimp tools are available, see part numbers 772-7112 or 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors
Specifications
| Attribute | Value |
| Brand | Hirose |
| Number of Contacts | 10 |
| Mounting Type | Cable Mount |
| Plug/Socket | Socket |
| Termination Method | Solder |
| Contact Gender | Female |
| Current Rating | 2.0 A |
| Voltage Rating | 100 V |
| Shell Size | 10 |
| Mating Type | Push-Pull |
| Body Orientation | Straight |
| Series | HR10 |
| Housing Material | Brass |
| Contact Plating | Silver |
| Contact Material | Bronze |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -25 °C |