RS PRO Temperature Label Indicator, 50°C to 100°C, 11 Levels

RS Stock No.:
9064609
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9064609
Product description RS PRO Temperature Label Indicator, 50°C to 100°C, 11 Levels
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
RS stock number 9064609
Product description RS PRO Temperature Label Indicator, 50°C to 100°C, 11 Levels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Vertical temperature label indicator

From RS PRO, comes a range of great value vertical temperature label indicators. This range of easy to read temperature indicators are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. They are also ideal for ensuring that overheating is not taking place during preventative maintenance checks.

Features and benefits:

  • The surface is manufactured from 50-micron clear polyester

  • Correct temperature readings in 2 to 3 minutes

  • The modified acrylic adhesive is suitable for most surfaces

  • (9064609) reads temperatures between 50 °C and 100°C. (9064599) reads temperatures between 0°C and 50°C.

Application

Temperature indicators have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Minimum Temperature Sensitivity 50 °C
Number of Temperature Levels 11
Reversibility Yes
Orientation Vertical
Label Length 51 mm
Label Width 18 mm
Labels Per Product 10
Maximum Temperature Sensitivity 100 °C
Checking stock...
IDR
362,080.28
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1362,080.2836,208.03
*price per unit indicative
"RS PRO Temperature Label Indicator, 50°C to 100°C, 11 Levels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products