Knipex 120 mm Electronics Side Cutter
- RS Stock No.:
 - 8156381
 - Mfr. Prt No.:
 - 77 02 120 H
 - Brand:
 - Knipex
 

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156381 | 
| Product description | Knipex 120 mm Electronics Side Cutter | 
| Manufacturer / Brand | Knipex | 
| Manufacturer part number | 77 02 120 H | 
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2025 | 
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Diagonal Cutter
Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.
With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design
Specifications
| Attribute | Value | 
| Brand | Knipex | 
| Type | Electronics Side Cutter | 
| Jaw Length | 14.0 mm | 
| Overall Length | 120 mm | 
| Maximum Cutting Capacity | 1.0 mm | 
| Material | Carbide |