RS PRO 13 Piece Metal Twist Drill Bit Set, 1/16in to 1/4in
- RS Stock No.:
- 4344607
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4344607 |
| Product description | RS PRO 13 Piece Metal Twist Drill Bit Set, 1/16in to 1/4in |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cassette Case
Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 13 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Drill Bits |
| Minimum Size | 1/16 in |
| Maximum Size | 1/4 in |
| Material | HSS |