ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
6741101
Mfr. Prt No.:
AWP 16-7240-T
Brand:
ASSMANN WSW

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6741101
Product description ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AWP 16-7240-T
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
RS stock number 6741101
Product description ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AWP 16-7240-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Assmann IDC Connectors

Assmann 2.54mm IDC Ribbon Cable Socket Connectors

Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 16
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 3 A
Contact Plating Gold, Nickel
Series AWP
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Voltage Rating 250 V ac
Housing Material PBT
Contact Material Brass
Checking stock...
IDR
44,158.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
144,158.698,831.74
*price per unit indicative
"ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda