Schroff Grey Cantilever Shelf 2U, 238mm x 447mm

RS Stock No.:
7212843
Mfr. Prt No.:
20118785
Brand:
Schroff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212843
Product description Schroff Grey Cantilever Shelf 2U, 238mm x 447mm
Manufacturer / Brand Schroff
Manufacturer part number 20118785
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
RS stock number 7212843
Product description Schroff Grey Cantilever Shelf 2U, 238mm x 447mm
Manufacturer / Brand Schroff
Manufacturer part number 20118785

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

19in. Lab Rack Equipment Shelf

A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.

Static load-carrying capacity 5kg
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant


Specifications

Attribute Value
Brand Schroff
Type Cantilever Shelf
Rack Units 2 U
Depth 238 mm
Ventilated Yes
Colour Grey
Material Steel
Maximum Load 10 kg
Width 447 mm
Extension Type Sliding
Checking stock...
IDR
801,884.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1801,884.05
*price per unit indicative
"Schroff Grey Cantilever Shelf 2U, 238mm x 447mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda