Fluke 1AC Non Contact Voltage Detector, 200V to 1000V
- RS Stock No.:
- 5289703
- Mfr. Prt No.:
- FLUKE 1AC-II
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5289703 |
| Product description | Fluke 1AC Non Contact Voltage Detector, 200V to 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 1AC-II |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 1ACII VoltALERT Non-Contact Voltage Detector
VoltALERT non-contact voltage tester is the next generation from Fluke, designed for ease of use. Simply touch the tip of the device to a terminal strip, supply wire or outlet and the whole nib glows red with a beeping noise when there is voltage on the line.
Able to identify voltage without metallic contact, it continually tests its battery and circuit integrity with a periodic double flash. Not only is it easy to use, easy to monitor battery life but it also has the highest safety rating CAT IV 1000V. The 1ACII VoltALERT is able to sense the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. Electricians, maintenance, service, safety personnel and homeowners can quickly test for electrical circuits in the workplace or at home.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 18 mm |
| Length | 148 mm |
| Maximum Detection Voltage | 1000 V |
| Audible Tone | Yes |
| Minimum Operating Temperature | -10 °C |
| Height | 25 mm |
| Minimum Detection Voltage | 200 V |
| Model Number p | 1AC |
| Weight | 50 g |
| Safety Category Level | CAT IV |
| Safety Category Voltage | 1000 V |
| Battery Type | AAA |
| Safety Category | CAT IV 1000 V |
| Indicator Type | Voltage |
| Maximum Operating Temperature | +50 °C |