RS PRO Stainless Steel Octagon Straight Union 1in R(T) Male x 1in Rc(T) Female 3.39in

RS Stock No.:
8267144
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8267144
Product description RS PRO Stainless Steel Octagon Straight Union 1in R(T) Male x 1in Rc(T) Female 3.39in
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8267144
Product description RS PRO Stainless Steel Octagon Straight Union 1in R(T) Male x 1in Rc(T) Female 3.39in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Fitting Threaded Union M/F (NPS)

RS male/female threaded unions are easy to connect and disconnect and are available in a variety of sizes.

Material: 316
MSS SP-83


Specifications

Attribute Value
Brand RS PRO
Shape Octagon
Length 3.39 in
Connection 1 1 in R Male
Fitting Direction Straight
Thread Size 1 1 in
Connection Gender 1 Male
Fitting Type Union
Connection 2 1 in Rc Female
Thread Size 2 1 in
Connection Gender 2 Female
Thread Standard 1 R (taper)
Thread Standard 2 Rc (taper)
Checking stock...
IDR
1,461,117.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,461,117.70
*price per unit indicative
"RS PRO Stainless Steel Octagon Straight Union 1in R(T) Male x 1in Rc(T) Female 3.39in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda